LTC6229HDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC6229HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6229HDD#PBF |
Description | IC OPAMP GP 1 CIRCUIT 10DFN |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6229HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 890 MHz | |
-3db Bandwidth | 730 MHz | |
Current - Input Bias | 16 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11.75 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.18400 | ¥591.84 |
25 | ¥56.43400 | ¥1,410.85 |
121 | ¥49.00165 | ¥5,929.20 |
363 | ¥46.79950 | ¥16,988.22 |
605 | ¥42.67008 | ¥25,815.40 |
1,089 | ¥37.16433 | ¥40,471.96 |