LT8330IDDB#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8330IDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT8330IDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT8330IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8330IDDB#TRPBF |
Description | IC REG BST SEPIC ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8330IDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.83492 | ¥92,087.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.83100 | ¥588.31 |
25 | ¥56.09600 | ¥1,402.40 |
100 | ¥48.70630 | ¥4,870.63 |
250 | ¥46.51740 | ¥11,629.35 |
500 | ¥42.41316 | ¥21,206.58 |
1,000 | ¥36.94043 | ¥36,940.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.92000 | ¥609.20 |
25 | ¥58.08720 | ¥1,452.18 |
100 | ¥50.43520 | ¥5,043.52 |
250 | ¥48.16856 | ¥12,042.14 |
500 | ¥43.91864 | ¥21,959.32 |
1,000 | ¥38.25165 | ¥38,251.65 |