LTC6226HDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6226HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6226HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6226HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6226HDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 420 MHz | |
-3db Bandwidth | 330 MHz | |
Current - Input Bias | 8.4 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 64 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11.75 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.61000 | ¥436.10 |
25 | ¥41.23280 | ¥1,030.82 |
100 | ¥35.73400 | ¥3,573.40 |
250 | ¥33.90156 | ¥8,475.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.41962 | ¥15,209.81 |
1,000 | ¥25.65515 | ¥25,655.15 |
2,500 | ¥24.37238 | ¥60,930.95 |