LTC2323HUFD-16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2323HUFD-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2323HUFD-16#PBF |
Description | IC ADC 16BIT SAR 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2323HUFD-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 2 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.13000 | ¥323.13 |
10 | ¥298.02700 | ¥2,980.27 |
73 | ¥284.63356 | ¥20,778.25 |
146 | ¥254.49555 | ¥37,156.35 |
292 | ¥242.77551 | ¥70,890.45 |