LTC5576IUF#PBF | |
---|---|
DigiKey Part Number | LTC5576IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5576IUF#PBF |
Description | IC MIXER DOWN CONVERTER 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, WLAN 3GHz ~ 8GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5576IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, WLAN | |
Frequency | 3GHz ~ 8GHz | |
Number of Mixers | 1 | |
Gain | -0.6dB | |
Noise Figure | 17.5dB | |
Secondary Attributes | - | |
Current - Supply | 105mA | |
Voltage - Supply | 3.1V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.31000 | ¥176.31 |
10 | ¥162.06000 | ¥1,620.60 |
91 | ¥136.87000 | ¥12,455.17 |
273 | ¥130.15275 | ¥35,531.70 |
546 | ¥121.75577 | ¥66,478.65 |