LTC5566IUH#PBF | |
---|---|
DigiKey Part Number | 505-LTC5566IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5566IUH#PBF |
Description | IC MIXER 300MHZ-4GHZ DWN QFN32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 300MHz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5566IUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | - | |
Frequency | 300MHz ~ 6GHz | |
Number of Mixers | 2 | |
Gain | 12dB | |
Noise Figure | 22dB | |
Secondary Attributes | - | |
Current - Supply | 450mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.91000 | ¥193.91 |
10 | ¥178.81500 | ¥1,788.15 |
73 | ¥170.78014 | ¥12,466.95 |
146 | ¥152.69760 | ¥22,293.85 |
292 | ¥145.66545 | ¥42,534.31 |
511 | ¥138.63321 | ¥70,841.57 |