LTC5566IUH#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5566IUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5566IUH#TRPBF |
Description | IC MIXER 300MHZ-4GHZ DWN QFN32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 300MHz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5566IUH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | - | |
Frequency | 300MHz ~ 6GHz | |
Number of Mixers | 2 | |
Gain | 11.8dB | |
Noise Figure | 22dB | |
Secondary Attributes | - | |
Current - Supply | 450mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥122.23923 | ¥305,598.08 |