LTC5556IUH#PBF | |
---|---|
DigiKey Part Number | LTC5556IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5556IUH#PBF |
Description | 1.5GHZ TO 7GHZ DUAL PROGRAMMABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.5GHz ~ 7GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.5GHz ~ 7GHz | |
Number of Mixers | 2 | |
Gain | 9.7dB | |
Noise Figure | 13.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 380mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.59000 | ¥156.59 |
10 | ¥144.39300 | ¥1,443.93 |
73 | ¥142.82041 | ¥10,425.89 |