LTC5536ES6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC5536ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5536ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5536ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5536ES6#TRMPBF |
Description | IC RF DETECT 600MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 600MHz ~ 7GHz -16dBm ~ 12dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5536ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, Wireless Modem, WLAN | |
Input Range | -16dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.33500 | ¥583.35 |
25 | ¥55.62160 | ¥1,390.54 |
100 | ¥48.29540 | ¥4,829.54 |
250 | ¥46.12524 | ¥11,531.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.05534 | ¥21,027.67 |
1,000 | ¥36.62885 | ¥36,628.85 |