LTC488CN#PBF | |
---|---|
DigiKey Part Number | LTC488CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC488CN#PBF |
Description | IC RECEIVER 0/4 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC488CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
10 | ¥86.83100 | ¥868.31 |
25 | ¥83.23360 | ¥2,080.84 |
100 | ¥73.33660 | ¥7,333.66 |
250 | ¥69.73716 | ¥17,434.29 |
500 | ¥65.23816 | ¥32,619.08 |
1,000 | ¥59.83913 | ¥59,839.13 |