LT1181ACN#PBF | |
---|---|
DigiKey Part Number | LT1181ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1181ACN#PBF |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1181ACN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.91000 | ¥62.91 |
10 | ¥56.85600 | ¥568.56 |
25 | ¥54.21400 | ¥1,355.35 |
100 | ¥47.07290 | ¥4,707.29 |
250 | ¥44.95748 | ¥11,239.37 |
500 | ¥40.99066 | ¥20,495.33 |
1,000 | ¥35.70154 | ¥35,701.54 |