LTC4415IMSE#PBF | |
---|---|
DigiKey Part Number | LTC4415IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4415IMSE#PBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 4A | |
Current - Supply | 44 µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Applications | Battery Backup, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.40000 | ¥83.40 |
10 | ¥75.32100 | ¥753.21 |
37 | ¥71.81459 | ¥2,657.14 |
111 | ¥62.35685 | ¥6,921.61 |
259 | ¥59.55413 | ¥15,424.52 |
518 | ¥54.29931 | ¥28,127.04 |
1,036 | ¥47.29294 | ¥48,995.49 |