LTC4380IDD-4#PBF | |
---|---|
DigiKey Part Number | LTC4380IDD-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380IDD-4#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380IDD-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.97400 | ¥609.74 |
25 | ¥58.13520 | ¥1,453.38 |
121 | ¥50.47810 | ¥6,107.85 |
363 | ¥48.20920 | ¥17,499.94 |
605 | ¥43.95542 | ¥26,593.03 |
1,089 | ¥38.28370 | ¥41,690.95 |