LTC4020IUHF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4020IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4020IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4020IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4020IUHF#TRPBF |
Description | IC BATT CHG MULTI-CHEM 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4020IUHF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 55V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.99000 | ¥116.99 |
10 | ¥107.54000 | ¥1,075.40 |
25 | ¥103.08560 | ¥2,577.14 |
100 | ¥90.82590 | ¥9,082.59 |
250 | ¥86.36844 | ¥21,592.11 |
500 | ¥80.79630 | ¥40,398.15 |
1,000 | ¥74.10974 | ¥74,109.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥73.85530 | ¥184,638.25 |