LTC4020IUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC4020IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4020IUHF#PBF |
Description | IC BATT CHG MULTI-CHEM 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4020IUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 55V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.14000 | ¥121.14 |
10 | ¥111.35700 | ¥1,113.57 |
52 | ¥106.74423 | ¥5,550.70 |
104 | ¥94.05038 | ¥9,781.24 |
260 | ¥89.43412 | ¥23,252.87 |
520 | ¥83.66423 | ¥43,505.40 |
1,040 | ¥76.74032 | ¥79,809.93 |