LTC4013EUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4013EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4013EUFD#PBF |
Description | IC BATT CHG MULT-CHEM 6CEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4013EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.15200 | ¥591.52 |
73 | ¥56.40137 | ¥4,117.30 |
146 | ¥48.97260 | ¥7,150.00 |
292 | ¥48.43784 | ¥14,143.85 |