LT8490EUKJ#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8490EUKJ#TRPBFTR-ND - Tape & Reel (TR) 505-LT8490EUKJ#TRPBFCT-ND - Cut Tape (CT) 505-LT8490EUKJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8490EUKJ#TRPBF |
Description | IC BATT CHG MULTI-CHEM 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LT8490EUKJ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 80V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.01000 | ¥203.01 |
10 | ¥187.22200 | ¥1,872.22 |
25 | ¥178.80760 | ¥4,470.19 |
100 | ¥159.87560 | ¥15,987.56 |
250 | ¥152.51284 | ¥38,128.21 |
500 | ¥145.15012 | ¥72,575.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥132.52844 | ¥265,056.88 |