LTC3600IMSE#PBF | |
---|---|
DigiKey Part Number | LTC3600IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3600IMSE#PBF |
Description | IC REG BUCK PROG 0V 1.5A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3600IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.43000 | ¥55.43 |
10 | ¥50.08700 | ¥500.87 |
37 | ¥47.75865 | ¥1,767.07 |
111 | ¥41.46955 | ¥4,603.12 |
259 | ¥41.01668 | ¥10,623.32 |