Fixed Inductors

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.2 µH1.8 µH2.2 µH2.7 µH3.3 µH3.9 µH4.7 µH
Current Rating (Amps)
1.55 A1.72 A2.15 A2.35 A2.5 A2.7 A3.1 A
Current - Saturation (Isat)
1.65A1.7A1.8A1.95A2.35A2.45A2.8A
DC Resistance (DCR)
20mOhm Max25mOhm Max28mOhm Max30mOhm Max35mOhm Max60mOhm Max70mOhm Max
Frequency - Self Resonant
55MHz60MHz80MHz100MHz120MHz150MHz
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-TPC-4828
744043003
FIXED IND 3.3UH 2.15A 35MOHM SMD
Würth Elektronik
14,894
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥7.17512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.15 A
1.8A
Shielded
35mOhm Max
-
80MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
5,422
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥9.41630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.5 A
2.35A
Shielded
28mOhm Max
-
100MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
744043004
FIXED IND 4.7UH 1.55A 70MOHM SMD
Würth Elektronik
1,728
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥7.17512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.55 A
1.7A
Shielded
70mOhm Max
-
60MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
7440430018
FIXED IND 1.8UH 2.7A 25 MOHM SMD
Würth Elektronik
8,059
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥9.41630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
2.7 A
2.45A
Shielded
25mOhm Max
-
120MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
7440430012
FIXED IND 1.2UH 3.1A 20 MOHM SMD
Würth Elektronik
740
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥9.41630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±30%
3.1 A
2.8A
Shielded
20mOhm Max
-
150MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
7440430027
FIXED IND 2.7UH 2.35A 30MOHM SMD
Würth Elektronik
632
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥9.41630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±30%
2.35 A
1.95A
Shielded
30mOhm Max
-
80MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
WE-TPC-4828
7440430039
FIXED IND 3.9UH 1.72A 60MOHM SMD
Würth Elektronik
611
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥9.41630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
1.72 A
1.65A
Shielded
60mOhm Max
-
55MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.