LTC3409AEDD#PBF | |
---|---|
DigiKey Part Number | LTC3409AEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3409AEDD#PBF |
Description | IC REG BUCK ADJ 600MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.62V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3409AEDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.7MHz ~ 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥52.79300 | ¥527.93 |
25 | ¥50.34080 | ¥1,258.52 |
121 | ¥43.71099 | ¥5,289.03 |
363 | ¥41.74636 | ¥15,153.93 |
605 | ¥38.06269 | ¥23,027.93 |
1,089 | ¥33.15147 | ¥36,101.95 |
2,541 | ¥31.92359 | ¥81,117.84 |