LTC3246EMSE#PBF | |
---|---|
DigiKey Part Number | LTC3246EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3246EMSE#PBF |
Description | IC REG CHG PUMP ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3246EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.81000 | ¥718.10 |
37 | ¥68.47162 | ¥2,533.45 |
111 | ¥59.45261 | ¥6,599.24 |
259 | ¥56.78058 | ¥14,706.17 |
518 | ¥51.77060 | ¥26,817.17 |
1,036 | ¥45.09059 | ¥46,713.85 |