LTC3256HMSE#PBF | |
---|---|
DigiKey Part Number | LTC3256HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3256HMSE#PBF |
Description | IC REG DL BUCK/LINEAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3256HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 5V, 100mA | |
Voltage/Current - Output 2 | 3.3V, 250mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.54000 | ¥90.54 |
10 | ¥81.78200 | ¥817.82 |
37 | ¥77.97676 | ¥2,885.14 |
111 | ¥67.70568 | ¥7,515.33 |
259 | ¥64.66274 | ¥16,747.65 |
518 | ¥58.95741 | ¥30,539.94 |
1,036 | ¥51.34997 | ¥53,198.57 |