LTC3245EDE#TRPBF | |
---|---|
DigiKey Part Number | LTC3245EDE#TRPBFTR-ND - Tape & Reel (TR) LTC3245EDE#TRPBFCT-ND - Cut Tape (CT) LTC3245EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3245EDE#TRPBF |
Description | IC REG CHRG PUMP ADJ 250MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3245EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.07900 | ¥600.79 |
25 | ¥57.28480 | ¥1,432.12 |
100 | ¥49.73990 | ¥4,973.99 |
250 | ¥47.50424 | ¥11,876.06 |
500 | ¥43.31280 | ¥21,656.40 |
1,000 | ¥37.72405 | ¥37,724.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.61625 | ¥94,040.62 |