DC1802A | |
---|---|
DigiKey Part Number | DC1802A-ND |
Manufacturer | |
Manufacturer Product Number | DC1802A |
Description | EVAL BOARD BUCK-BOOST LTC3245 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3245 - DC/DC, Step Up or Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 250mA, 250mA | |
Voltage - Input | 2.7V ~ 38V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 450kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3245 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.04000 | ¥773.04 |