LTC3112IDHD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3112IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3112IDHD#PBF |
Description | IC REG BUCK-BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112IDHD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.70000 | ¥94.70 |
10 | ¥87.00100 | ¥870.01 |
73 | ¥83.39342 | ¥6,087.72 |
146 | ¥73.47671 | ¥10,727.60 |
292 | ¥69.87038 | ¥20,402.15 |
511 | ¥65.36270 | ¥33,400.34 |
1,022 | ¥59.95338 | ¥61,272.35 |