LTC2915CDDB-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC2915CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2915CDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2915CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915CDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915CDDB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.77000 | ¥267.70 |
25 | ¥25.30640 | ¥632.66 |
100 | ¥21.93310 | ¥2,193.31 |
250 | ¥20.80860 | ¥5,202.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.67156 | ¥9,335.78 |
1,000 | ¥15.74714 | ¥15,747.14 |
2,500 | ¥14.95980 | ¥37,399.50 |
5,000 | ¥14.39739 | ¥71,986.95 |