LTC2642IMS-16#TRPBF | |
---|---|
DigiKey Part Number | LTC2642IMS-16#TRPBFTR-ND - Tape & Reel (TR) LTC2642IMS-16#TRPBFCT-ND - Cut Tape (CT) LTC2642IMS-16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2642IMS-16#TRPBF |
Description | IC DAC 16BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2642IMS-16#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.50000 | ¥160.50 |
10 | ¥147.48800 | ¥1,474.88 |
25 | ¥141.37200 | ¥3,534.30 |
100 | ¥124.56070 | ¥12,456.07 |
250 | ¥118.44712 | ¥29,611.78 |
500 | ¥110.80520 | ¥55,402.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥97.81432 | ¥244,535.80 |