LTC2607IDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC2607IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2607IDE#PBF |
Description | IC DAC 16BIT V-OUT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2607IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±19, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.49000 | ¥134.49 |
10 | ¥123.62500 | ¥1,236.25 |
91 | ¥104.40703 | ¥9,501.04 |
273 | ¥99.28267 | ¥27,104.17 |
546 | ¥92.87720 | ¥50,710.95 |