LTC2500CDKD-32#TRPBF | |
---|---|
DigiKey Part Number | LTC2500CDKD-32#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2500CDKD-32#TRPBF |
Description | IC ADC 32BIT 1MSPS SAR 24DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 24-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2500CDKD-32#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 24-WFDFN Exposed Pad | |
Supplier Device Package | 24-DFN (7x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥434.91440 | ¥1,087,286.00 |