LTC2068HUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2068HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2068HUD#PBF |
Description | IC OPAMP ZER-DRIFT 4CIRC 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA (x4 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥53.83800 | ¥538.38 |
25 | ¥51.33240 | ¥1,283.31 |
121 | ¥44.57223 | ¥5,393.24 |
363 | ¥42.56915 | ¥15,452.60 |
605 | ¥38.81307 | ¥23,481.91 |
1,089 | ¥33.80487 | ¥36,813.50 |