LTC2067HDD#PBF | |
---|---|
DigiKey Part Number | LTC2067HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2067HDD#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2067HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA (x2 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.17800 | ¥461.78 |
25 | ¥43.65480 | ¥1,091.37 |
121 | ¥37.83430 | ¥4,577.95 |
363 | ¥35.89433 | ¥13,029.64 |
605 | ¥32.20788 | ¥19,485.77 |
1,089 | ¥27.16331 | ¥29,580.84 |
2,541 | ¥25.80513 | ¥65,570.84 |