LTC2065IUD#PBF | |
---|---|
DigiKey Part Number | 161-LTC2065IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2065IUD#PBF |
Description | IC OPAMP ZER-DRIFT 4CIRC 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA (x4 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.97000 | ¥67.97 |
10 | ¥46.70400 | ¥467.04 |
25 | ¥41.20520 | ¥1,030.13 |
100 | ¥35.04800 | ¥3,504.80 |
250 | ¥32.06308 | ¥8,015.77 |
500 | ¥30.24450 | ¥15,122.25 |
1,000 | ¥28.73493 | ¥28,734.93 |
2,500 | ¥27.60448 | ¥69,011.20 |