LTC1871EMS#PBF

DigiKey Part Number
LTC1871EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1871EMS#PBF
Description
IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1871EMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 36V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.20000¥65.20
10¥58.88800¥588.88
50¥56.14880¥2,807.44
100¥48.75450¥4,875.45
250¥46.56320¥11,640.80
500¥42.45456¥21,227.28
1,000¥36.97655¥36,976.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.