LTC1771ES8#TRPBF | |
---|---|
DigiKey Part Number | LTC1771ES8#TRPBFTR-ND - Tape & Reel (TR) LTC1771ES8#TRPBFCT-ND - Cut Tape (CT) LTC1771ES8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1771ES8#TRPBF |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1771ES8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 18V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.54600 | ¥595.46 |
25 | ¥56.77560 | ¥1,419.39 |
100 | ¥49.29740 | ¥4,929.74 |
250 | ¥47.08160 | ¥11,770.40 |
500 | ¥42.92710 | ¥21,463.55 |
1,000 | ¥37.38819 | ¥37,388.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.28140 | ¥93,203.50 |