ECS-250-10-37B2-JTN-TR | |
---|---|
DigiKey Part Number | 50-ECS-250-10-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37B2-JTN-TR |
Description | CRYSTAL 25 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37B2-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.79800 | ¥139.90 |
100 | ¥2.48760 | ¥248.76 |
500 | ¥2.36312 | ¥1,181.56 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81045 | ¥5,431.35 |
6,000 | ¥1.75011 | ¥10,500.66 |
15,000 | ¥1.68976 | ¥25,346.40 |