LTC1286IS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1286IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1286IS8#PBF |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1286IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 12.5k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 9V | |
Voltage - Supply, Digital | 4.5V ~ 9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.73000 | ¥163.73 |
10 | ¥150.47200 | ¥1,504.72 |
25 | ¥144.23160 | ¥3,605.79 |
100 | ¥127.07960 | ¥12,707.96 |
300 | ¥120.84253 | ¥36,252.76 |
500 | ¥113.04628 | ¥56,523.14 |