ADS1286UA | |
---|---|
DigiKey Part Number | ADS1286UA-ND |
Manufacturer | |
Manufacturer Product Number | ADS1286UA |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1286UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.33000 | ¥84.33 |
10 | ¥76.14500 | ¥761.45 |
75 | ¥72.60720 | ¥5,445.54 |
150 | ¥63.04447 | ¥9,456.67 |
300 | ¥60.21100 | ¥18,063.30 |
525 | ¥54.89827 | ¥28,821.59 |
1,050 | ¥47.81456 | ¥50,205.29 |