ADS7822UB | |
---|---|
DigiKey Part Number | ADS7822UB-ND |
Manufacturer | |
Manufacturer Product Number | ADS7822UB |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822UB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.92000 | ¥46.92 |
10 | ¥42.15600 | ¥421.56 |
75 | ¥39.85307 | ¥2,988.98 |
150 | ¥34.53947 | ¥5,180.92 |
300 | ¥32.76817 | ¥9,830.45 |
525 | ¥29.40286 | ¥15,436.50 |
1,050 | ¥24.79767 | ¥26,037.55 |
2,550 | ¥23.55775 | ¥60,072.26 |