ADS7822UB/2K5 | |
---|---|
DigiKey Part Number | 296-49138-2-ND - Tape & Reel (TR) 296-49138-1-ND - Cut Tape (CT) 296-49138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822UB/2K5 |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822UB/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.45000 | ¥39.45 |
10 | ¥35.41600 | ¥354.16 |
25 | ¥33.48120 | ¥837.03 |
100 | ¥29.01550 | ¥2,901.55 |
250 | ¥27.52796 | ¥6,881.99 |
500 | ¥24.70062 | ¥12,350.31 |
1,000 | ¥20.83189 | ¥20,831.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.79032 | ¥49,475.80 |