LTC1153IS8#PBF | |
---|---|
DigiKey Part Number | LTC1153IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1153IS8#PBF |
Description | IC ELECTR CIRCUIT BREAKER 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection, Circuit Breaker PMIC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1153IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage Protection, Circuit Breaker | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.63000 | ¥78.63 |
10 | ¥71.06700 | ¥710.67 |
25 | ¥67.76520 | ¥1,694.13 |
100 | ¥58.83850 | ¥5,883.85 |
300 | ¥56.19447 | ¥16,858.34 |
500 | ¥51.23606 | ¥25,618.03 |
1,000 | ¥44.62496 | ¥44,624.96 |