LTC1065CN8#PBF | |
---|---|
DigiKey Part Number | LTC1065CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1065CN8#PBF |
Description | IC FILTER 50KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1065CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.39000 | ¥146.39 |
10 | ¥134.55700 | ¥1,345.57 |
50 | ¥128.98220 | ¥6,449.11 |
100 | ¥113.64430 | ¥11,364.43 |
250 | ¥108.06612 | ¥27,016.53 |
500 | ¥101.09426 | ¥50,547.13 |