LTC1091ACN8#PBF | |
---|---|
DigiKey Part Number | LTC1091ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1091ACN8#PBF |
Description | IC DAS/ADC 10BIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b Serial 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1091ACN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 4.5V, 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.39000 | ¥307.39 |
10 | ¥286.76700 | ¥2,867.67 |
50 | ¥274.74700 | ¥13,737.35 |
100 | ¥248.98940 | ¥24,898.94 |
250 | ¥240.40360 | ¥60,100.90 |