LTC1061CN#PBF | |
---|---|
DigiKey Part Number | 505-LTC1061CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1061CN#PBF |
Description | IC FILTER 35KHZ UNIV SWTCH 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 6th Order 35kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1061CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 35kHz | |
Number of Filters | 3 | |
Filter Order | 6th | |
Voltage - Supply | 4.74V ~ 16V, ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥152.78667 | ¥5,500.32 |