LTC1044AIS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1044AIS8#TRPBFTR-ND - Tape & Reel (TR) LTC1044AIS8#TRPBFCT-ND - Cut Tape (CT) LTC1044AIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1044AIS8#TRPBF |
Description | IC REG CHARGE PUMP INV 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1044AIS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.64000 | ¥78.64 |
10 | ¥71.07000 | ¥710.70 |
25 | ¥67.76840 | ¥1,694.21 |
100 | ¥58.84120 | ¥5,884.12 |
250 | ¥56.19680 | ¥14,049.20 |
500 | ¥51.23836 | ¥25,619.18 |
1,000 | ¥44.62697 | ¥44,626.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.97406 | ¥107,435.15 |