LTC1044CN8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1044CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1044CN8#PBF |
Description | IC REG CHARGE PUMP INV 20MA 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1044CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥44.95400 | ¥449.54 |
50 | ¥42.50260 | ¥2,125.13 |
100 | ¥36.83490 | ¥3,683.49 |
250 | ¥34.94612 | ¥8,736.53 |
500 | ¥31.35690 | ¥15,678.45 |
1,000 | ¥26.44558 | ¥26,445.58 |
2,500 | ¥25.12330 | ¥62,808.25 |