LT8620EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8620EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8620EMSE#PBF |
Description | IC REG BUCK ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8620EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥82.70000 | ¥827.00 |
37 | ¥78.85676 | ¥2,917.70 |
111 | ¥68.47000 | ¥7,600.17 |
259 | ¥65.39274 | ¥16,936.72 |
518 | ¥59.62274 | ¥30,884.58 |
1,036 | ¥51.92955 | ¥53,799.01 |