LT8602IUJ#TRPBF | |
---|---|
DigiKey Part Number | LT8602IUJ#TRPBFTR-ND - Tape & Reel (TR) LT8602IUJ#TRPBFCT-ND - Cut Tape (CT) LT8602IUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8602IUJ#TRPBF |
Description | IC REG BUCK ADJ QD 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 4 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8602IUJ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.41000 | ¥126.41 |
10 | ¥116.16900 | ¥1,161.69 |
25 | ¥111.34880 | ¥2,783.72 |
100 | ¥98.10910 | ¥9,810.91 |
250 | ¥93.29372 | ¥23,323.43 |
500 | ¥87.27468 | ¥43,637.34 |
1,000 | ¥80.05196 | ¥80,051.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥77.04253 | ¥154,085.06 |