LT6119IMS-2#PBF | |
---|---|
DigiKey Part Number | LT6119IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6119IMS-2#PBF |
Description | IC CURR SENSE 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier IC Monitoring and Control 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6119IMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sense Amplifier | |
Applications | Monitoring and Control | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.92900 | ¥479.29 |
50 | ¥45.30820 | ¥2,265.41 |
100 | ¥39.26750 | ¥3,926.75 |
250 | ¥37.25348 | ¥9,313.37 |
500 | ¥33.42754 | ¥16,713.77 |
1,000 | ¥28.19189 | ¥28,191.89 |
2,500 | ¥26.78229 | ¥66,955.73 |