LT6005IGN#PBF | |
---|---|
DigiKey Part Number | LT6005IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6005IGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6005IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60200 | ¥446.02 |
25 | ¥42.16400 | ¥1,054.10 |
100 | ¥36.54140 | ¥3,654.14 |
300 | ¥34.66713 | ¥10,400.14 |
500 | ¥31.10682 | ¥15,553.41 |
1,000 | ¥26.23464 | ¥26,234.64 |
2,500 | ¥24.92289 | ¥62,307.22 |