LT3840HFE#PBF | |
---|---|
DigiKey Part Number | LT3840HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3840HFE#PBF |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3840HFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.49000 | ¥92.49 |
10 | ¥85.01200 | ¥850.12 |
50 | ¥81.48760 | ¥4,074.38 |
100 | ¥71.79700 | ¥7,179.70 |
250 | ¥68.27328 | ¥17,068.32 |
500 | ¥63.86862 | ¥31,934.31 |
1,000 | ¥58.58299 | ¥58,582.99 |